RXM2AB1JD

Schneider Electric
996-RXM2AB1JD
RXM2AB1JD

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 12A RXM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
5,53 € 553,00 €
5,26 € 1.052,00 €
5,19 € 2.595,00 €
5,07 € 5.070,00 €
5,01 € 10.020,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relay
Harmony
Plug Pin
DPDT (2 Form C)
12 A
Plug Pin
Non-Latching
12 VDC
160 Ohms
75 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RXM
27 mm
21 mm
40 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.