RXG23P7PV

Schneider Electric
996-RXG23P7PV
RXG23P7PV

Mfr.:

Description:
Industrial Relays INTERFACE RELAY 2CO 5A LED 230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,49 € 4.408,20 €
24,36 € 6.577,20 €
510 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Plug In
Relay
Interface Protection
23.5 kOhms
250 V
Silver
IP20
RXG
79.6 mm
15.6 mm
72 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Industrial Relays
Factory Pack Quantity: 30
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090