RSB1A120BDPV

Schneider Electric
996-RSB1A120BDPV
RSB1A120BDPV

Mfr.:

Description:
Industrial Relays INTERFACE RELAY 12A 1CO LED 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,57 € 18,57 €
18,47 € 184,70 €
18,39 € 551,70 €
18,34 € 1.100,40 €
18,27 € 2.192,40 €
16,84 € 4.546,80 €
16,83 € 8.583,30 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relays
Harmony
Plug Pin
1 Form C (SPDT-NO, NC)
12 A
Plug Pin
Non-Latching
24 VDC
1.44 kOhms
250 V
Silver
IP20
RSB
84.2 mm
15.6 mm
64.2 mm
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 30
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSB Interface Relays

Schneider Electric Harmony RSB Interface Relays and Sockets provide an optimum combination of robust performance and space savings for demanding applications. The relays are rated at 8A, 12A, and 16A (250VAC / 28VDC). Pre-mounted versions are available. Typical applications for Schneider Electric Harmony RSB Interface Relays and Sockets include marine, control panels, material handling, packaging, pumping, and water, as well as heating, ventilation, air conditioning, and refrigeration (HVAC-R).