RPZF1

Schneider Electric
996-RPZF1
RPZF1

Mfr.:

Description:
Relay Sockets & Fixings PLUG-IN RELAY 250V 15A RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Screw
Brand: Schneider Electric
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Series: RPZ
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.