RPM43P7

Schneider Electric
996-RPM43P7
RPM43P7

Mfr.:

Description:
Industrial Relays PI RLY 250V 15A RPM+LED,NO Man OPER.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,89 € 15,89 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relays
Quick Connect
4 Form C (4PDT-NO, NC)
15 A
230 VAC
9.12 kOhms
250 VAC
Silver Nickel (AgNi)
RPM43P
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.