RPM41F7

Schneider Electric
996-RPM41F7
RPM41F7

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 15A RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,26 € 10,26 €
10,25 € 1.025,00 €
10,12 € 2.024,00 €
9,95 € 4.975,00 €
9,82 € 9.820,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Power Relays
Harmony
Plug Pin
4 Form C (4PDT-NO, NC)
15 A
Plug Pin
Non-Latching
120 VAC
2.1 kOhms
57.1 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RPM41F
41 mm
27 mm
39 mm
Brand: Schneider Electric
Current Rating: 15 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.