RPM23FD

Schneider Electric
996-RPM23FD
RPM23FD

Mfr.:

Description:
Industrial Relays PI RLY 250V 15A RPM+LED,NO Man OPER.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Socket
Power Relays
Harmony
Plug Pin
DPDT (2 Form C)
15 A
Plug Pin
Non-Latching
110 VDC
13.44 kOhms
8.2 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RPM23F
27 mm
21 mm
39 mm
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.