RM22UB34

Schneider Electric
996-RM22UB34
RM22UB34

Mfr.:

Description:
Industrial Relays Voltage Control Relay 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 7/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,79 € 104,79 €
104,78 € 10.478,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail
Harmony
Screw
DPDT (2 Form C)
8 A
Screw
Non-Latching
250 VAC
Cadmium Free
IP20, IP40, IP50
RM22
79.5 mm
22.5 mm
90 mm
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536500090
CAHTS:
8536490020
USHTS:
8536490055
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony Control Relays

Schneider Electric Harmony Control Relays monitor and detect abnormal operating conditions concerning phase, current, voltage, liquid level, frequency, speed, temperature, and pump control. These relays inform users of abnormal conditions and allow them to initiate the necessary corrective actions before serious and costly breakdowns occur. By monitoring energy network statuses, both electrical and mechanical load control is enabled. The harmony control relays are suitable for a wide range of applications, such as hoisting, packaging, lifts, textile, pumping, and water.