RM22TR33

Schneider Electric
996-RM22TR33
RM22TR33

Mfr.:

Description:
Industrial Relays PHASE CTRL RELAY, 380-480VAC IN, 8A DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,53 € 132,53 €
121,38 € 6.069,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail Mount
Industrial Relays
Harmony Relay
Screw
2 Form C (DPDT-NO, NC)
8 A
Screw
Non-Latching
250 VAC
Cadmium Free
IP20, IP40, IP50
RM22
79.5 mm
22.5 mm
90 mm
Brand: Schneider Electric
Current Rating: 8 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8536490050
ECCN:
EAR99

Harmony Control Relays

Schneider Electric Harmony Control Relays monitor and detect abnormal operating conditions concerning phase, current, voltage, liquid level, frequency, speed, temperature, and pump control. These relays inform users of abnormal conditions and allow them to initiate the necessary corrective actions before serious and costly breakdowns occur. By monitoring energy network statuses, both electrical and mechanical load control is enabled. The harmony control relays are suitable for a wide range of applications, such as hoisting, packaging, lifts, textile, pumping, and water.