RM22JA31MRSP01

Schneider Electric
996-RM22JA31MRSP01
RM22JA31MRSP01

Mfr.:

Description:
Industrial Relays CURRENT CONTROL RELAY RM22-JA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,38 € 124,38 €
111,74 € 1.117,40 €
105,13 € 2.628,25 €
100,45 € 5.022,50 €
98,16 € 9.816,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
REACH - SVHC:
DIN Rail
Industrial Relays
Harmony
Screw
DPDT (2 Form C)
8 A
Screw
Non-Latching
250 VAC
Cadmium Free
IP20, IP40, IP50
79.5 mm
22.5 mm
90 mm
Brand: Schneider Electric
Current Rating: 8 A
Power Consumption: 1.5 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.