RM17TA00

Schneider Electric
996-RM17TA00
RM17TA00

Mfr.:

Description:
Industrial Relays 3 PHASE RELAY 250V 5AMP RM17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,64 € 145,64 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relays
Screw
SPST (1 Form A)
Screw
Non-Latching
250 VAC, 250 VDC
RM17
Brand: Schneider Electric
Current Rating: 5 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Unit Weight: 79,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony Control Relays

Schneider Electric Harmony Control Relays monitor and detect abnormal operating conditions concerning phase, current, voltage, liquid level, frequency, speed, temperature, and pump control. These relays inform users of abnormal conditions and allow them to initiate the necessary corrective actions before serious and costly breakdowns occur. By monitoring energy network statuses, both electrical and mechanical load control is enabled. The harmony control relays are suitable for a wide range of applications, such as hoisting, packaging, lifts, textile, pumping, and water.