RE17RHMU

Schneider Electric
996-RE17RHMU
RE17RHMU

Mfr.:

Description:
Time Delay & Timing Relays TIMER RELAY DBL 1CO 1s-100h INTERVAL 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,29 € 39,29 €
35,30 € 353,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Time Delay & Timing Relays
REACH - SVHC:
Screw
24 VAC to 240 VAC, 24 VDC
1 s to 100 h
8 A
RE17
Brand: Schneider Electric
Mode of Operation: Interval with Control Signal
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9107000090
CAHTS:
8536490010
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony Timer Relays

Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. These timer relays are ideal for machines, buildings, water segments, and HVAC.

RE17 Timing Relays

Schneider Electric RE17 Timing Relays are Zelio Timer devices designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set time. The Schneider RE17 Timing Relays are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). If the power is switched off during the timing period, the relay reverts to its initial position. The simple-to-use innovative Near Field Communication (NFC) timing relays are enabled and controlled by the NFC technology available in smartphones.