RE17LLBM

Schneider Electric
996-RE17LLBM
RE17LLBM

Mfr.:

Description:
Time Delay & Timing Relays TIMER RELAY 1CO 1s-100h FLASH ASYM 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €
64,49 € 3.224,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Time Delay & Timing Relays
REACH - SVHC:
RE17
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Flasher Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536500090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Harmony Timer Relays

Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. These timer relays are ideal for machines, buildings, water segments, and HVAC.

RE17 Timing Relays

Schneider Electric RE17 Timing Relays are Zelio Timer devices designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set time. The Schneider RE17 Timing Relays are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). If the power is switched off during the timing period, the relay reverts to its initial position. The simple-to-use innovative Near Field Communication (NFC) timing relays are enabled and controlled by the NFC technology available in smartphones.