PFXSTW6500WAD

Schneider Electric
996-PFXSTW6500WAD
PFXSTW6500WAD

Mfr.:

Description:
HMI Displays & Panel PCs 10" W basic Web terminal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
865,54 € 865,54 €
857,28 € 8.572,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
24 VDC
Ethernet, Serial, USB
1024 x 600
10 in
0 C
+ 50 C
273 mm x 203 mm x 47 mm
Brand: Schneider Electric
Power Consumption: 9.6 W
Product Type: Panel PCs
Series: STW6000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC