PFXSTC6300TADDCE

Schneider Electric
996-PFXSTC6300TADDCE
PFXSTC6300TADDCE

Mfr.:

Description:
HMI Displays & Panel PCs 5.7 HMI and Control, Builtin DIO Source

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.413,92 € 1.413,92 €
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
20.4 VDC to 28.8 VDC
Ethernet, Serial, USB
640 x 480
5.7 in
0 C
+ 50 C
169.5 mm x 137 mm x 60 mm
Brand: Schneider Electric
Power Consumption: 11.3 W
Product Type: Panel PCs
Series: STC6000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC