PFXSP5690WAD

Schneider Electric
996-PFXSP5690WAD
PFXSP5690WAD

Mfr.:

Description:
HMI Displays & Panel PCs SP5000X, 12W WXGA, Analog-Single, DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.019,40 € 3.019,40 €
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
12 VDC to 24 VDC
Ethernet, USB
1280 x 800
12 in
- 30 C
+ 70 C
308.5 mm x 230.5 mm x 68 mm
Brand: Schneider Electric
Power Consumption: 37 W
Product Type: Panel PCs
Series: SP5000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC