PFXSP5600TAD

Schneider Electric
996-PFXSP5600TAD
PFXSP5600TAD

Mfr.:

Description:
HMI Displays & Panel PCs SP5000, 12.1 XGA, Analog-Single, DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.618,14 € 2.618,14 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
12 VDC to 24 VDC
1024 x 768
12.1 in
0 C
+ 60 C
315 mm x 241 mm x 67 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Panel PCs
Series: SP5000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SCHNEIDER ELECTRIC