PFXSP5500TPD

Schneider Electric
996-PFXSP5500TPD
PFXSP5500TPD

Mfr.:

Description:
HMI Displays & Panel PCs SP5000, 10.4 XGA, Analog-Multi, DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.627,86 € 2.627,86 €
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
12 VDC to 24 VDC
USB
800 x 600
10.4 in
0 C
+ 60 C
272.5 mm x 214.5 mm x 67 mm
Brand: Schneider Electric
Power Consumption: 50 W
Product Type: Panel PCs
Series: SP5000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC