PFXLM4301TADDC

Schneider Electric
996-PFXLM4301TADDC
PFXLM4301TADDC

Mfr.:

Description:
HMI Displays & Panel PCs 5.7 Controller Panel

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.517,47 € 1.517,47 €
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
128 kB
128 kB
20.4 VDC to 28.8 VDC
Ethernet, Serial, USB
320 x 240
5.7 in
0 C
+ 50 C
163 mm x 76.22 mm x 129.4 mm
Brand: Schneider Electric
Memory Type: SRAM
Power Consumption: 10 W
Product Type: Panel PCs
Series: LT4000M
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC