PFXLM4201TADDC

Schneider Electric
996-PFXLM4201TADDC
PFXLM4201TADDC

Mfr.:

Description:
HMI Displays & Panel PCs 3.5 Controller Panel

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
714,59 € 714,59 €
707,83 € 7.078,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
128 kB
128 kB
20.4 Vdc to 28.8 VdC
Ethernet, Serial, USB
320 x 240
3.5 in
0 C
+ 50 C
128 mm x 74.95 mm x 102 mm
Brand: Schneider Electric
Memory Type: SRAM
Power Consumption: 12 W
Product Type: Panel PCs
Series: LT4000M
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC