PFXGP4601TMD

Schneider Electric
996-PFXGP4601TMD
PFXGP4601TMD

Mfr.:

Description:
HMI Displays & Panel PCs GP4000,12.1 SVGA, Matrix, DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.199,56 € 4.199,56 €
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
24 VDC
Ethernet, Serial, USB
800 x 600
12.1 in
0 C
+ 55 C
315 mm x 241 mm x 56 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Memory Type: SRAM
On-Board Storage Type: FEPROM
Power Consumption: 58 VA
Product Type: Panel PCs
Series: GP4000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SCHNEIDER ELECTRIC