PFXGP4501TAD

Schneider Electric
996-PFXGP4501TAD
PFXGP4501TAD

Mfr.:

Description:
HMI Displays & Panel PCs GP4000,10.4 VGA,Analog,DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.691,75 € 3.691,75 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
320 kB
24 VDC
Ethernet, Serial, USB
640 x 480
10.4 in
0 C
+ 55 C
272.5 mm x 214.5 mm x 57 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Memory Size: 320 kB
Memory Type: SRAM
On-Board Storage Size: 32 MB
On-Board Storage Type: FEPROM
Power Consumption: 17 W
Product Type: Panel PCs
Series: GP4000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SCHNEIDER ELECTRIC