PFXET6400WAD

Schneider Electric
996-PFXET6400WAD
PFXET6400WAD

Mfr.:

Description:
HMI Displays & Panel PCs 7"W WVGA, Analog, Ethernet, DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
377,33 € 377,33 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
Resistive
TFT LCD
128 kB
128 kB
19.2 VDC to 28.8 VDC
Ethernet, Serial, USB
800 x 480
7 in
0 C
+ 50 C
205.5 mm x 150.5 mm x 45 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Memory Type: SRAM
Power Consumption: 9 W
Product Type: Panel PCs
Series: ET6000
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Pro-face
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SCHNEIDER ELECTRIC