MCSESM053F1CU0

Schneider Electric
996-MCSESM053F1CU0
MCSESM053F1CU0

Mfr.:

Description:
Managed Ethernet Switches Modicon Managed Switch 4TX/1FX-MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.050,20 € 1.050,20 €
972,57 € 9.725,70 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Managed Ethernet Switches
RoHS:  
4 x RJ45, 1 x Fiber Optic
100 Mb/s
Ethernet, Fiber Optic
12 V
24 V
6 W
137.5 mm x 103.5 mm x 57 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Managed Ethernet Switches
Series: MCSES
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C

FEATURED PRODUCTS
SCHNEIDER ELECTRIC