LXM28SU30M3X

Schneider Electric
996-LXM28SU30M3X
LXM28SU30M3X

Mfr.:

Description:
Servo Drives Lexium28 Sercos drive - 3,0kW

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.772,20 € 1.772,20 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Servo Drives
RoHS:  
3 kW
60 A
1 Phase, 3 Phase
IP20
Lexium 28
Brand: Schneider Electric
Features: Single and Three Phase
Motor Drive Type: Motion Servo Drive
Operating Supply Voltage: 170 VAC to 255 VAC, 200 VAC to 255 VAC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Lexium
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC