LUCC1XFU

Schneider Electric
996-LUCC1XFU
LUCC1XFU

Mfr.:

Description:
Motor Controllers ADV CNTRL UNIT CL10 1PH .3-1.4A 110-240V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,69 € 174,69 €
151,08 € 1.510,80 €
148,19 € 3.704,75 €
144,34 € 7.217,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Controllers
LUCC
Motor Controllers
Brand: Schneider Electric
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: TeSys Ultra
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
8536300000
CAHTS:
8536309010
USHTS:
8536304000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TeSys Ultra Combination Motor Starters

Schneider Electric TeSys Ultra Combination Motor Starters are self-protected combination motor starters that are easy to select, install, and use. This Schneider all-in-one solution provides high-endurance on-off motor control, motor disconnection, motor protection from short circuits (branch circuit protection), and motor protection from overloads. TeSys Ultra Combination Motor Starters are suitable for single-phase and triple-phase supplied motors up to 38A (18.5kW/400V, 25HP/480V) while delivering high-level short-circuit coordination as standard.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC