LU9AD7

Schneider Electric
996-LU9AD7
LU9AD7

Mfr.:

Description:
Motor Drives PROFIBUS CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,44 € 68,44 €
55,73 € 557,30 €
54,52 € 1.363,00 €
53,53 € 2.676,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
LU9A
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: TeSys Ultra
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

TeSys Ultra Combination Motor Starters

Schneider Electric TeSys Ultra Combination Motor Starters are self-protected combination motor starters that are easy to select, install, and use. This Schneider all-in-one solution provides high-endurance on-off motor control, motor disconnection, motor protection from short circuits (branch circuit protection), and motor protection from overloads. TeSys Ultra Combination Motor Starters are suitable for single-phase and triple-phase supplied motors up to 38A (18.5kW/400V, 25HP/480V) while delivering high-level short-circuit coordination as standard.