LK4JU3CN

Schneider Electric
996-LK4JU3CN
LK4JU3CN

Mfr.:

Description:
Disconnect Switches Disconnect Switch No Fuse 600V 100A 3P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Disconnect Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3 Pole
100 A
600 VAC
LK4
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509045
JPHTS:
853650090
KRHTS:
8536509090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC