LE1D183A72OG70

Schneider Electric
996-LE1D183A72OG70
LE1D183A72OG70

Mfr.:

Description:
Motor Drives 18A 120V COIL 3P FVNR TYPE 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
905,79 € 905,79 €
863,14 € 8.631,40 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
LE1D
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536501900
USHTS:
8536504000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99