LC1D18G7

Schneider Electric
996-LC1D18G7
LC1D18G7

Mfr.:

Description:
Contactors - Electromechanical TeSys CONTACTOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
5
Expected 6/9/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,14 € 109,14 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactors - Electromechanical
120 VAC
18 A
AC Type
LC1D
Brand: Schneider Electric
Mounting Style: DIN Rail Mount
Product: Electromechanical Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: TeSys Deca
Type: TeSys D contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TeSys Deca Contactors

Schneider Electric TeSys Deca Contactors are available in 13 contactor ratings for motor applications. The superior line of contactors enhances the users' panel design, installation, and performance from 9A to 150A (motor control), and from 20A to 200A (resistive load control) in 3-pole and 4-pole versions. These contactors have flexible connections and feature multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca contactors are easy and safe for direct mounting between the contactor and circuit breaker.