HMIGTO6310

Schneider Electric
996-HMIGTO6310
HMIGTO6310

Mfr.:

Description:
HMI Displays & Panel PCs 12.1 Color Touch Panel SVGA-TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.781,23 € 3.781,23 €
50 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: HMI Displays & Panel PCs
REACH - SVHC:
24 V
Ethernet, SPI, USB
800 x 600
12.1 in
Brand: Schneider Electric
Product Type: Panel PCs
Series: HMIG
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 3,248 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC