GV2L32

Schneider Electric
996-GV2L32
GV2L32

Mfr.:

Description:
Circuit Breakers TeSys MOTOR CB MAG 32A ROT HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,44 € 299,44 €
239,84 € 1.199,20 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Circuit Breakers
RoHS:  
GV2
Circuit Breakers
Magnetic
32 A
690 VAC
3 Pole
Rotary Handle
- 20 C
+ 60 C
Non-Illuminated
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: Panel Mount
Product Type: Circuit Breakers TeSys Manual Switch
Factory Pack Quantity: 20
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99