GV2APN04

Schneider Electric
996-GV2APN04
GV2APN04

Mfr.:

Description:
Motor & Motor Drive Accessories TeSys KIT HANDLE RED IP65 W/O TRIP

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,27 € 111,27 €
111,26 € 2.781,50 €
111,25 € 11.125,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
GV2
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: TeSys
Unit Weight: 358,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909010
USHTS:
8538908120
JPHTS:
853890000
KRHTS:
8538902000
BRHTS:
85389090
ECCN:
EAR99

TeSys GV2 Motor Circuit Breakers & Accessories

Schneider Electric TeSys GV2 Motor Circuit Breakers and Accessories offer manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. These TeSys Deca GV2 circuit breakers operate with a rotary handle, extended rotary handle, push-button, or toggle. These circuit breakers are compatible with multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca GV2 circuit breakers are compatible with GV extended rotary handle kits, enclosures, padlock devices, combination blocks, and interface connections. These circuit breakers are used in HVAC, pumping, machines, mining, and power requirements.