GV2APN02

Schneider Electric
996-GV2APN02
GV2APN02

Mfr.:

Description:
Motor & Motor Drive Accessories TeSys KIT IP54 REDHANDLE-SHAFT FRONT

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,62 € 97,62 €
91,35 € 2.283,75 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor & Motor Drive Accessories
REACH - SVHC:
Motor Drive Accessories
GV2
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: TeSys
Unit Weight: 358,338 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909010
USHTS:
8538908120
JPHTS:
853890000
KRHTS:
8538902000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TeSys GV2 Motor Circuit Breakers & Accessories

Schneider Electric TeSys GV2 Motor Circuit Breakers and Accessories offer manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. These TeSys Deca GV2 circuit breakers operate with a rotary handle, extended rotary handle, push-button, or toggle. These circuit breakers are compatible with multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca GV2 circuit breakers are compatible with GV extended rotary handle kits, enclosures, padlock devices, combination blocks, and interface connections. These circuit breakers are used in HVAC, pumping, machines, mining, and power requirements.