GS2JU3N

Schneider Electric
996-GS2JU3N
GS2JU3N

Mfr.:

Description:
Disconnect Switches DISCONNECT SWITCH FUSIBLE 600V 100A 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
460,63 € 460,63 €
448,83 € 4.488,30 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Disconnect Switches
RoHS:  
Switch Disconnector Fuse
3 Pole
Panel Mount
Lug
3P3T
100 A
600 VAC
- 20 C
+ 70 C
IP20
GS2
Brand: Schneider Electric
Country of Assembly: FR
Country of Diffusion: FR
Country of Origin: FR
Height: 186 mm
Length: 149.3 mm
Life: 10000 Cycle
Power Rating: 90 kW
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Fuses
Switch Function: 3 NO
Width: 122.2 mm
Unit Weight: 2,563 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC