GS2EU3N

Schneider Electric
996-GS2EU3N
GS2EU3N

Mfr.:

Description:
Circuit Breaker Accessories FULL DISCONNECT SWITCH FUSE J30A 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,36 € 239,36 €
199,43 € 1.994,30 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Circuit Breaker Accessories
GS2
Disconnect Switches
Switch Disconnector Fuse
Brand: Schneider Electric
Current Rating: 30 A
Height: 136 mm
Length: 149.3 mm
Mounting Style: Panel Mount
Number of Poles: 3 Pole
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Lug
Width: 123 mm
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC