GS2AE8

Schneider Electric
996-GS2AE8
GS2AE8

Mfr.:

Description:
Switch Actuators SHAFT 30-32A 5X5 320MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
8
Expected 6/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,82 € 15,82 €
15,70 € 1.570,00 €
15,27 € 3.817,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
GS2
Shaft
GS Disconnect Switches
Disconnect Switches
Brand: Schneider Electric
Length: 320 mm
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8536500090
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.