GS2AE81

Schneider Electric
996-GS2AE81
GS2AE81

Mfr.:

Description:
Switch Actuators SHAFT 30-32A 5X5 400MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,70 € 24,70 €
17,86 € 178,60 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
GS2
Shaft Extension
GS Disconnect Switches
Disconnect Switches
Bulk
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 400 mm
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 131,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.