GS2AE5

Schneider Electric
996-GS2AE5
GS2AE5

Mfr.:

Description:
Switch Actuators SHAFT 630..1250A 12X12 320MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,92 € 35,92 €
30,99 € 309,90 €
29,54 € 738,50 €
27,94 € 1.397,00 €
26,77 € 2.677,00 €
25,29 € 6.322,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
GS2
Shaft
GS Disconnect Switches
Disconnect Switches
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 200 mm
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 394,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99

TeSys™ GS Series Switches & Accessories

Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.