GS2AE2

Schneider Electric
996-GS2AE2
GS2AE2

Mfr.:

Description:
Switch Actuators SHAFT 50..400A 10X10 320MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
23
Expected 5/28/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,56 € 15,56 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Actuators
GS2
Shaft
GS and LK Disconnect Switches
Disconnect Switches
Brand: Schneider Electric
Country of Assembly: TN
Country of Diffusion: Not Available
Country of Origin: TN
Length: 320 mm
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99