DL1BEB

Schneider Electric
996-DL1BEB
DL1BEB

Mfr.:

Description:
Lamps 230V (RED) RED LED CLUSTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DL1
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Lamps
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8539299890
CNHTS:
8536500090
CAHTS:
8543700000
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC