DL1BDB3

Schneider Electric
996-DL1BDB3
DL1BDB3

Mfr.:

Description:
Tower Light Accessories BA15D 24VAC/DC GREEN LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Tower Light Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
LED
XVP Series
DL1
Brand: Schneider Electric
Illuminated: Illuminated
Illumination Colour: Green
Lamp Type: LED
Mounting Style: Panel Mount
Product: Indicators
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Voltage Rating: 24 V
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC