ATV930D90N4

Schneider Electric
996-ATV930D90N4
ATV930D90N4

Mfr.:

Description:
Variable Frequency Drives - VFDs ATV930 IP21 90KW 400v/480v variable spee
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
12.309,38 € 12.309,38 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Variable Frequency Drives - VFDs
ATV930
Brand: Schneider Electric
Motor Drive Type: Variable Speed Drive - VSD
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
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
Altivar Process ATV930 Variable Frequency Drives

Schneider Electric Altivar Process ATV930 Variable Frequency Drives (VFD) feature next-generation speed drives focused on maximum productivity with excellent motor control and connectivity. The Altivar process improves energy efficiency and sustainability by managing motor control applications. Altivar speed drives and soft starters offer integrated intelligence, enabling information and operational technology convergence for greater efficiency. The ATV930 series delivers IIoT benefits and operates within a 1HP to 500HP power range. Offered in wall-mounting and floor-standing models, the VFDs provide various integrated functions, including safety, automation, intuitive commissioning, remote monitoring, adaptive cascade vector control (ACVC), and more. The Schneider Electric Altivar Process ATV930 VFDs emphasize exceptional motor control to support hoisting and artificial lift applications in various industries, including mining, water/wastewater, and oil and gas.