ATV340U40N4

Schneider Electric
996-ATV340U40N4
ATV340U40N4

Mfr.:

Description:
Variable Frequency Drives - VFDs ATV340 4KW 5HP 400V WO ETHERNET VARIABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.011,87 € 1.011,87 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Variable Frequency Drives - VFDs
REACH - SVHC:
4 kW
9.3 A
3 Phase
IP20
ATV340
Brand: Schneider Electric
Features: Variable Speed Drive
Motor Drive Type: Variable Speed Drive - VSD
Operating Supply Voltage: 380 VAC to 480 VAC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Altivar Machine ATV340 Variable Frequency Drives

Schneider Electric Altivar Machine ATV340 Variable Frequency Drives are IoT-ready solutions for safety and heavy-duty applications from 0.75kW to 75kW (1Hp to 100Hp) power range. These VFDs offer cutting-edge application control and advanced, easy-to-integrate automation capabilities. The ATV340 variable speed drives are engineered to maximize machine performance, reduce build time, and sustain productivity. These VFDs support all motors (IE2, IE3, IE4 synchronous and asynchronous, reluctance (IE4, IE5)) with the heavy-duty feature generating 173A continuously in any environment. The ATV340 VFDs fulfill application requirements for harsh environments, such as vibration, shock, and non-conductive dust, and where high-temperature resistance up to 60°C is needed. Typical applications include packaging, material working and handling, and hoisting machine segments.