ATV320U22N4B

Schneider Electric
996-ATV320U22N4B
ATV320U22N4B

Mfr.:

Description:
Motor Drives ATV320 Book drive IP20 -3HP-400/480V 3ph

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
674,89 € 674,89 €
673,04 € 6.730,40 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Motor Drives
REACH - SVHC:
Book Drive
3 Phase
IP20
ATV320
Brand: Schneider Electric
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Altivar ATV320 Variable Frequency Drives

Schneider Electric Altivar ATV320 Variable Frequency Drives (VFDs) provide a combination of safety, reliability, and simplicity with numerous out-of-the-box features for building more efficient machines. The ATV320 Drives are available in compact and book form factors for simplified installation and efficient use of space. The ATV320 series offers reliable control for asynchronous and synchronous motors, delivering leading-edge performance with simple commissioning. Schneider Electric Altivar 320 VFDs feature more than 150 functions and offer complete integration into any system architecture, including Ethernet, CANopen, Profibus, and more. Applications include material handling, packaging, textiles, mechanical actuators, and more.