ATV212WD37N4C

Schneider Electric
996-ATV212WD37N4C
ATV212WD37N4C

Mfr.:

Description:
Variable Frequency Drives - VFDs SPEEDDR 480VAC 50HP,ATV212 Type12 EMC B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.988,34 € 4.988,34 €
10 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Variable Frequency Drives - VFDs
37 kW
68.9 A
3 Phase
IP55
ATV212
Brand: Schneider Electric
Features: Variable Speed Drive
Motor Drive Type: Variable Speed Drive - VSD
Operating Supply Voltage: 380 VAC to 480 VAC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Altivar™ ATV212 Variable Speed Drives

Schneider Electric Altivar™ ATV212 Variable Speed Drives (VSDs) offer a reliable and energy-efficient solution specifically designed for HVAC applications in buildings. These applications include fans (air handling units, condenser fans, and exhaust fans), pumps (pressure booster pumps and circulation pumps), and compressors (air conditioners, chillers, and heat pumps). The Schneider Electric Altivar ATV212 VSDs are AHRI-certified and are designed for 3-phase asynchronous motors from 0.75kW to 75kW.