ATS01N206LU

Schneider Electric
996-ATS01N206LU
ATS01N206LU

Mfr.:

Description:
Soft Starters 200-240VAC 6A SOFT START ATS01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,40 € 112,40 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Soft Starters
ATS01
Brand: Schneider Electric
Motor Drive Type: Soft Starter
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altistart
Unit Weight: 502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Altivar ATS01 Soft Starters

Schneider Electric Altivar ATS01 Soft Starters are designed for simple machines from 0.37kW to 15kW and operate as a soft start/soft stop unit for asynchronous motors. The ATS01 series enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually, and in a controlled manner. This method helps prevent mechanical shocks that cause wear and tear and subsequent maintenance and production downtime. Schneider Electric Altivar ATS01 Soft Starters are ideal for conveyors, pumps, fans, compressors, and automatic doors and gates.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC