9001KES18RES1

Schneider Electric
996-9001KES18RES1
9001KES18RES1

Mfr.:

Description:
Switch Contact Blocks / Switch Kits E-Stop Non-illuminated Body, Harmony 9001K/Harmony 9001SK, KR/SKR18, Metal/Plastic, 1NC, pre-assembled and non-disassembly

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,31 € 35,31 €
30,46 € 304,60 €
29,04 € 726,00 €
27,46 € 1.373,00 €
26,32 € 2.632,00 €
24,86 € 6.215,00 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Block
Harmony 9001K/Harmony 9001SK, KR/SKR18
Panel Mount
Screw Clamp
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 40.8 mm
Illumination: Non-Illuminated
Length: 53.5 mm
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 40.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035