W388ML2CPX-7

Schneider Electric Relays
528-388220-7
W388ML2CPX-7

Mfr.:

Description:
General Purpose Relays DUAL COIL 24V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Power Relays
Latching Relay
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug Pin
Socket
Plug Pin
Latching
470 Ohms
Silver Cadmium Oxide (AgCdO)
W388
48.4 mm
38.8 mm
Brand: Schneider Electric Relays
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 388ML2CPX-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490080
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC