9AS3A120

Schneider Electric Relays
528-9AS3A120
9AS3A120

Mfr.:

Description:
General Purpose Relays 9A Mini Power Relay SPST-NO, 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 14,96 €
14,95 € 149,50 €
14,40 € 7.200,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: General Purpose Relays
RoHS: N
Power Relays
Miniature
120 VAC
1 Form A (SPST-NO)
30 A
Quick Connect
Panel Mount
300 VAC
Quick Connect
Non-Latching
3 kOhms
Silver (Ag)
9A
Brand: Schneider Electric Relays
Power Consumption: 1 W
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: W9AS1A52-120
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC